ACML-0402H-301N-T vs NCB0402GJ301TR030QYF feature comparison

ACML-0402H-301N-T Abracon Corporation

Buy Now Datasheet

NCB0402GJ301TR030QYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC NIC COMPONENTS CORP
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 300 OHM Ω 300 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Additional Feature TS 16949
JESD-609 Code e3
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare ACML-0402H-301N-T with alternatives

Compare NCB0402GJ301TR030QYF with alternatives