ACML-0402H-220-T
vs
SHB-1L2012-3R5JL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
SUMIDA CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.8 mm
|
Length |
1 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
22 OHM Ω
|
3.5 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.5 A
|
0.5 A
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Width |
|
1.25 mm
|
|
|
|
Compare ACML-0402H-220-T with alternatives
Compare SHB-1L2012-3R5JL with alternatives