ACML-0402-7-T vs BBSY00100505110Y00 feature comparison

ACML-0402-7-T Abracon Corporation

Buy Now Datasheet

BBSY00100505110Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0402
Construction Multilayer Chip
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 7 OHM Ω 11 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 4
Factory Lead Time 14 Weeks

Compare ACML-0402-7-T with alternatives