ACML-0402-11-T
vs
ILB1206ER190V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
VISHAY DALE
Package Description
ROHS COMPLIANT PACKAGE-2
1206
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2020-06-25
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Case Code
0402
1206
Construction
Multilayer Chip
Chip
DC Resistance-Max
0.05 Ω
0.05 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.5 mm
1.1 mm
Length
1 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
11 OHM Ω
19 OHM Ω
Packing Method
TAPE AND REEL
BULK; TR, PAPER, 7 INCH
Rated Current
0.5 A
0.5 A
Width
0.5 mm
1.6 mm
Base Number Matches
1
2
Pbfree Code
Yes
parentfamilyid
71987779
Additional Feature
BULK IS AVAILABLE WITH 1000 PCS
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ACML-0402-11-T with alternatives
Compare ILB1206ER190V with alternatives