ACMD-7410-BLK vs ACMD-4102-BLK feature comparison

ACMD-7410-BLK Broadcom Limited

Buy Now Datasheet

ACMD-4102-BLK Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description , QCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XXMA-N9 S-XBCC-N9
JESD-609 Code e4 e4
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA QCCN
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 1.05 mm
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL OTHER
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED BOTTOM
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BCC
Pin Count 9
Length 2.4 mm
Width 2.4 mm

Compare ACMD-7410-BLK with alternatives

Compare ACMD-4102-BLK with alternatives