ACM15DRMD-S273
vs
ACM15DRMT-S664
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .12- .126
HOLE .12- .126
Body Breadth
0.47 inch
0.47 inch
Body Depth
0.61 inch
0.61 inch
Body Length
3.188 inch
3.188 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
#4-40
Mounting Option 2
LOCKING
THREADED INSERT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
6.35 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.56 inch
0.56 inch
Terminal Pitch
3.9624 mm
3.9624 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
30
30
Base Number Matches
1
1
Compare ACM15DRMD-S273 with alternatives
Compare ACM15DRMT-S664 with alternatives