ACM-21-121M vs LCCM0805M670QTAR feature comparison

ACM-21-121M Abracon Corporation

Buy Now Datasheet

LCCM0805M670QTAR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 67 OHM Ω
Packing Method BULK TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current 0.37 A 0.4 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare ACM-21-121M with alternatives

Compare LCCM0805M670QTAR with alternatives