ACGRB204-HF vs HFMAF250 feature comparison

ACGRB204-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

HFMAF250 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD LESHAN RADIO CO LTD
Package Description R-PDSO-C2 R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE
Reverse Recovery Time-Max 0.05 µs

Compare ACGRB204-HF with alternatives

Compare HFMAF250 with alternatives