ACF21U12A
vs
P21U12A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
PLETRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
2 POLE
|
2 POLES
|
Attenuation Frequency (+/- delta f)-Max |
25 kHz
|
25 kHz
|
Attenuation@Freq-Max |
20 dB
|
20 dB
|
Band Width (+/- delta f) |
6 kHz
|
6 kHz
|
Center or Cutoff Frequency (fo/fc) |
21.4 MHz
|
21.4 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
8.13 mm
|
8 mm
|
Input/Output Impedance |
1200 OHM//3
|
1200 OHM//3
|
Insertion Loss-Max |
1.5 dB
|
1.5 dB
|
Length |
7.87 mm
|
7.8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Width |
3.3 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACF21U12A with alternatives
Compare P21U12A with alternatives