ACE1502EMT8 vs PIC12F508T-E/MC feature comparison

ACE1502EMT8 Rochester Electronics LLC

Buy Now Datasheet

PIC12F508T-E/MC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description TSSOP, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 25 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e3
Length 4.4 mm 3 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability EEPROM FLASH
Seated Height-Max 1.1 mm 1 mm
Speed 25 MHz 4 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 1.8 V 2 V
Supply Voltage-Nom 2.2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 2 1
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 25
ROM (words) 768
Time@Peak Reflow Temperature-Max (s) 40

Compare ACE1502EMT8 with alternatives

Compare PIC12F508T-E/MC with alternatives