ACE1101BN vs ACE1101BVN14 feature comparison

ACE1101BN Fairchild Semiconductor Corporation

Buy Now Datasheet

ACE1101BVN14 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP14,.3
Pin Count 8 14
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family ACE1101 ACE1101
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T8 R-PDIP-T14
Length 9.817 mm 19.18 mm
Number of I/O Lines 6 8
Number of Terminals 8 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1024 1024
ROM Programmability EEPROM EEPROM
Seated Height-Max 5.08 mm 5.08 mm
Speed 1 MHz 1 MHz
Supply Current-Max 5.5 mA 5.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.3 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare ACE1101BN with alternatives

Compare ACE1101BVN14 with alternatives