ACE03DHBS vs 2085238-1 feature comparison

ACE03DHBS Sullins Connector Solutions

Buy Now Datasheet

2085238-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.37 inch 0.551 inch
Body Depth 0.86 inch 0.787 inch
Body Length 1.029 inch 4.843 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE HYBRID
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.039 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.17 inch 0.1 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 52
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Contact Arrangement S48P4
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Insulator Color BLACK

Compare ACE03DHBS with alternatives

Compare 2085238-1 with alternatives