ACDBQC54-HF
vs
BAT54WHE3-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOD-923F, 2 PIN
SOD-123, 2 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Comchip Technology
MCC
Application
GENERAL PURPOSE
FAST RECOVERY
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PBCC-N2
R-PDSO-G2
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Power Dissipation-Max
0.125 W
0.4 W
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
0.5 µA
2 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare ACDBQC54-HF with alternatives
Compare BAT54WHE3-TP with alternatives