ACCL00PGR16S-1SZ(G96) vs 97-4100A-16S-1SZ(639) feature comparison

ACCL00PGR16S-1SZ(G96) Amphenol Corporation

Buy Now Datasheet

97-4100A-16S-1SZ(639) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015, POLARIZED STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7
Contact Sizes 16
Coupling Type THREADED THREADED
Degrees of Rotation 280
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Z
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16S 16S
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 16S-1
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare ACCL00PGR16S-1SZ(G96) with alternatives

Compare 97-4100A-16S-1SZ(639) with alternatives