ACCL00A28-20PX(072)
vs
ACCL00AF28-20PX(B30)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015, POLARIZED
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4,10
4,10
Contact Sizes
16,12
16,12
Coupling Type
THREADED
THREADED
Degrees of Rotation
110
110
Other Description
WALL MOUNTING RECEPTACLE
WALL MOUNTING RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
X
X
Shell Finish
GRAY ZINC NICKEL
GOLD
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
28
28
Termination Type
CRIMP
CRIMP
Total Number of Contacts
14
14
Unique Insert Number
28-20
28-20
Base Number Matches
1
1
Compare ACCL00A28-20PX(072) with alternatives
Compare ACCL00AF28-20PX(B30) with alternatives