ACC15DRYN-S734
vs
051-15211-200
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
TEKA INTERCONNECTION SYSTEMS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.33 inch
|
0.365 inch
|
Body Depth |
0.431 inch
|
0.61 inch
|
Body Length |
2.375 inch
|
2.68 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
0.125 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
200u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.44 inch
|
0.17 inch
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
30
|
30
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
BACK BOARD MOUNTING HOLE
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
1500VDC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
2.224 N
|
Insulation Resistance |
|
5000000000 Ω
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
6.35 mm
|
Terminal Pitch |
|
3.175 mm
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare ACC15DRYN-S734 with alternatives
Compare 051-15211-200 with alternatives