ACC13DRMD-S288
vs
1-119841-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .12- .126
Body Breadth
0.37 inch
0.42 inch
Body Depth
0.61 inch
0.645 inch
Body Length
2.135 inch
4.005 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU-PD-NI ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-65 °C
-55 °C
Plating Thickness
30u inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.56 inch
0.5 inch
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
26
30
Base Number Matches
1
2
Additional Feature
HIGH CARD SCOOPS
Body/Shell Style
RECEPTACLE
Contact Resistance
12 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Mating Contact Row Spacing
0.25 inch
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
Reference Standard
UL, CSA
Terminal Pitch
3.175 mm
Withdrawl Force-Min
.278 N
Compare ACC13DRMD-S288 with alternatives
Compare 1-119841-6 with alternatives