ACC00AF36-6P(116) vs ACC00A36-6P(116) feature comparison

ACC00AF36-6P(116) Amphenol Corporation

Buy Now Datasheet

ACC00A36-6P(116) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4,2 4,2
Contact Sizes 4,0 4,0
Coupling Type THREADED THREADED
Degrees of Rotation
Other Description WALL MOUNTING RECEPTACLE WALL MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 36 36
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 36-6 36-6
Base Number Matches 1 1

Compare ACC00AF36-6P(116) with alternatives

Compare ACC00A36-6P(116) with alternatives