ACB91DHHD-S578
vs
152-3-036-1-F-XT0-0635
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
MPE GARRY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .125 DIA.TYP
|
PEG
|
Body Breadth |
0.37 inch
|
0.157 inch
|
Body Depth |
0.61 inch
|
0.093 inch
|
Body Length |
5.49 inch
|
1.417 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
SN
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.05 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
1 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.125 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
182
|
36
|
Base Number Matches |
1
|
1
|
Contact Gender |
|
MALE
|
Dielectric Withstanding Voltage |
|
700VAC V
|
Mating Contact Row Spacing |
|
0.079 inch
|
Number Of PCB Rows |
|
2
|
PCB Contact Row Spacing |
|
4.3942 mm
|
Terminal Pitch |
|
2.0066 mm
|
|
|
|
Compare ACB91DHHD-S578 with alternatives
Compare 152-3-036-1-F-XT0-0635 with alternatives