ACB1608H-120-TL vs CB03YTQN700 feature comparison

ACB1608H-120-TL TDK Corporation

Buy Now Datasheet

CB03YTQN700 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP VIKING TECH CORP
Package Description 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
DC Resistance-Max 1.2 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 120 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.15 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare ACB1608H-120-TL with alternatives

Compare CB03YTQN700 with alternatives