ACB1608H-120-TL vs ACB2012M-120-T feature comparison

ACB1608H-120-TL TDK Corporation

Buy Now Datasheet

ACB2012M-120-T TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description 0603 MINIATURE, SMD, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0805
Construction Multilayer Chip Multilayer Chip
DC Resistance-Max 1.2 Ω 0.5 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 0.3 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1

Compare ACB1608H-120-TL with alternatives

Compare ACB2012M-120-T with alternatives