ACB13DHAR vs 51765-10004809A0 feature comparison

ACB13DHAR Sullins Connector Solutions

Buy Now Datasheet

51765-10004809A0 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.37 inch 0.47 inch
Body Depth 0.915 inch 0.82 inch
Body Length 1.49 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE HYBRID
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.05 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 201
Base Number Matches 1 2
Pbfree Code No
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Contact Resistance 20 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
IEC Conformance NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min .17792 N

Compare ACB13DHAR with alternatives

Compare 51765-10004809A0 with alternatives