ACASA1001S1001P100 vs ACASA1001S2001P100 feature comparison

ACASA1001S1001P100 Vishay Intertechnologies

Buy Now Datasheet

ACASA1001S2001P100 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Factory Lead Time 10 Weeks 10 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 1000 Ω 1000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.5 mm
Packing Method TR, CARDBOARD, 7 INCH TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.3 W 0.3 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω 2000 Ω
Size Code 0612 0612
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 15 ppm/°C 15 ppm/°C
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare ACASA1001S1001P100 with alternatives

Compare ACASA1001S2001P100 with alternatives