AC2512DK-07178KL vs CR2512D178KE04 feature comparison

AC2512DK-07178KL YAGEO Corporation

Buy Now Datasheet

CR2512D178KE04 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 178000 Ω 178000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Series CR

Compare AC2512DK-07178KL with alternatives

Compare CR2512D178KE04 with alternatives