AC20ZF1001KBB
vs
AC20ZF1001KBA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON-CSF PASSIVE COMPONENTS GROUP
THOMSON-CSF PASSIVE COMPONENTS GROUP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Consult Factory
Consult Factory
Dielectric Material
CERAMIC
CERAMIC
Height
1.499 mm
1.499 mm
Length
3.2 mm
3.2 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Cardboard
Tape, Plastic
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
AC(X7R)
AC(X7R)
Size Code
1206
1206
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.524 mm
1.524 mm
Base Number Matches
1
1
Compare AC20ZF1001KBB with alternatives
Compare AC20ZF1001KBA with alternatives