AC13ZF7501KBB vs AN13ZE0752K2Y feature comparison

AC13ZF7501KBB Kyocera AVX Components

Buy Now Datasheet

AN13ZE0752K2Y Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON-CSF PASSIVE COMPONENTS GROUP AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0075 µF 0.0075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Consult Factory
Dielectric Material CERAMIC CERAMIC
Height 1.778 mm 1.8 mm
Length 3.175 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Cardboard Tape, Plastic
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series AC(X7R)
Size Code 1210 1210
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 2.54 mm 2.5 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare AC13ZF7501KBB with alternatives

Compare AN13ZE0752K2Y with alternatives