AC13ZD104KT5 vs 500S41W104KP6W feature comparison

AC13ZD104KT5 Kyocera AVX Components

Buy Now Datasheet

500S41W104KP6W Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP JOHANSON DIELECTRICS INC
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 500 V Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
Length 3.2 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.41 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Multilayer Yes
Terminal Finish Palladium/Silver (Pd/Ag)

Compare AC13ZD104KT5 with alternatives

Compare 500S41W104KP6W with alternatives