AC13ZD0204M2K vs AC13ZD0204M2L feature comparison

AC13ZD0204M2K Kyocera AVX Components

Buy Now Datasheet

AC13ZD0204M2L Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.2 µF 0.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.8 mm 1.8 mm
JESD-609 Code e4 e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Plastic Tape, Plastic
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt) Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare AC13ZD0204M2K with alternatives

Compare AC13ZD0204M2L with alternatives