AC1210DR-1361K9L YAGEO CorporationBuy Now Datasheet |
CLF121061K90.5%100PPM/KKB8 Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | YAGEO CORP | MICROTECH GMBH ELECTRONIC |
Package Description | CHIP | |
Reach Compliance Code | compliant | compliant |
Construction | Rectangular | Chip |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.625 mm |
Package Length | 3.1 mm | 3.15 mm |
Package Style | SMT | SMT |
Package Width | 2.6 mm | 2.5 mm |
Packing Method | TR, PAPER, 13 INCH | Blister Pack |
Rated Power Dissipation (P) | 0.5 W | 0.5 W |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | 61900 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1210 | 1210 |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | MATTE TIN OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | 0.5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Series | CLF | |