AC1206FR-074K3L
vs
RK73H2BTTEB4301F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
28 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4300 Ω
4300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare AC1206FR-074K3L with alternatives
Compare RK73H2BTTEB4301F with alternatives