AC1206FR-0739KL vs RGC1206FTD39K0 feature comparison

AC1206FR-0739KL YAGEO Corporation

Buy Now Datasheet

RGC1206FTD39K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP STACKPOLE ELECTRONICS INC
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
28 Weeks
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
39000 Ω 39000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
SEMI PRECISION
RECTANGULAR PACKAGE

Compare AC1206FR-0739KL with alternatives

Compare RGC1206FTD39K0 with alternatives