AC1206FR-070RL vs RMCF1206ZG0R00 feature comparison

AC1206FR-070RL YAGEO Corporation

Buy Now Datasheet

RMCF1206ZG0R00 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer YAGEO Stackpole Electronics, Inc.
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 0.05 Ω
Resistor Type FIXED RESISTOR JUMPER
Series AC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 16 Weeks
Additional Feature RATED CURRENT: 2A
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AC1206FR-070RL with alternatives

Compare RMCF1206ZG0R00 with alternatives