AC1020FK-07330RL
vs
ERJB1AF331U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
PANASONIC CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
5 mm
2.5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
5 mm
Packing Method
TR, EMBOSSED, 7 INCH
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
330 Ω
330 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1020
1020
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Panasonic
First Element Resistance
330 Ω
Network Type
ISOLATED
Number of Elements
3
Number of Functions
1
Package Shape
RECTANGULAR PACKAGE
Compare AC1020FK-07330RL with alternatives
Compare ERJB1AF331U with alternatives