AC101QF
vs
S2060C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM CORP
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
LFQFP, QFP64,.47SQ,20
|
Pin Count |
100
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G64
|
Length |
20 mm
|
10 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
64
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
1.6 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
1250000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Supply Current-Max |
|
235 mA
|
|
|
|
Compare AC101QF with alternatives
Compare S2060C with alternatives