AC101LIQT vs USB3340-EZK feature comparison

AC101LIQT Broadcom Limited

Buy Now Datasheet

USB3340-EZK

Part not found

Search for USB3340-EZK
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BROADCOM CORP
Reach Compliance Code unknown
Additional Feature IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
Body Breadth 7 mm
Body Height 1.2 mm
Body Length or Diameter 7 mm
Emitter/Detector Type LED
Fiber Optic Device Type TRANSCEIVER
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Base Number Matches 1

Compare AC101LIQT with alternatives