AC0805FR-0730R1L vs 232273413019L feature comparison

AC0805FR-0730R1L YAGEO Corporation

Buy Now Datasheet

232273413019L YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 28 Weeks
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 30.1 Ω 30.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AC0805FR-0730R1L with alternatives

Compare 232273413019L with alternatives