AC0805FR-07205KL vs TSR6GTF2053V feature comparison

AC0805FR-07205KL YAGEO Corporation

Buy Now Datasheet

TSR6GTF2053V Tateyama Kagaku Group

Buy Now Datasheet
Yes
Yes
Active Active
YAGEO CORP TATEYAMA KAGAKU GROUP
SMT, 0805
compliant unknown
EAR99 EAR99
8533.21.00.30
20 Weeks
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH Tape
0.125 W 0.125 W
70 °C
AEC-Q200
205000 Ω 205000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare AC0805FR-07205KL with alternatives

Compare TSR6GTF2053V with alternatives