AC0603JRNPOYN180
vs
CHV0603A250180JCT-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
YAGEO CORP
CAL-CHIP ELECTRONICS INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000018 µF
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 7 Inch
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
AEC-Q200
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
JESD-609 Code
e4
Compare AC0603JRNPOYN180 with alternatives
Compare CHV0603A250180JCT-LF with alternatives