AC0603JR-10110RL vs 232270281111L feature comparison

AC0603JR-10110RL YAGEO Corporation

Buy Now Datasheet

232270281111L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
SMT, 0603 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, PAPER, 13 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
110 Ω 110 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
75 V 75 V
1 1
LASER TRIMMABLE
RECTANGULAR PACKAGE

Compare AC0603JR-10110RL with alternatives

Compare 232270281111L with alternatives