AC0603FR-10976RL vs NRC-AS06F9760TRQYF feature comparison

AC0603FR-10976RL YAGEO Corporation

Buy Now Datasheet

NRC-AS06F9760TRQYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Package Description CHIP SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 10 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 976 Ω 976 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR

Compare AC0603FR-10976RL with alternatives

Compare NRC-AS06F9760TRQYF with alternatives