AC0603FR-1025R5L vs RM06F25R5CT feature comparison

AC0603FR-1025R5L YAGEO Corporation

Buy Now Datasheet

RM06F25R5CT Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP CAL-CHIP ELECTRONICS INC
CHIP SMT, 0603
compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
25.5 Ω 25.5 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
RECTANGULAR PACKAGE

Compare AC0603FR-1025R5L with alternatives

Compare RM06F25R5CT with alternatives