AC0603FR-071R15L vs CR0603-10W-1R15FPT-13 feature comparison

AC0603FR-071R15L YAGEO Corporation

Buy Now Datasheet

CR0603-10W-1R15FPT-13 VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VENKEL LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
20 Weeks
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 13 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
1.15 Ω 1.15 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare AC0603FR-071R15L with alternatives

Compare CR0603-10W-1R15FPT-13 with alternatives