AC0402FR-7D324RL vs ADF0402324R1%100PPM/KNP feature comparison

AC0402FR-7D324RL YAGEO Corporation

Buy Now Datasheet

ADF0402324R1%100PPM/KNP Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.325 mm
Package Length 1 mm 1.025 mm
Package Style SMT SMT
Package Width 0.5 mm 0.525 mm
Packing Method Tape, Paper Cardboard
Rated Power Dissipation (P) 0.0625 W 0.063 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 324 Ω 324 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AC0402FR-7D324RL with alternatives

Compare ADF0402324R1%100PPM/KNP with alternatives