AC0402FR-7D2K2L vs AC0402FR-072K2L feature comparison

AC0402FR-7D2K2L YAGEO Corporation

Buy Now Datasheet

AC0402FR-072K2L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.32 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Tape, Paper TR, PAPER, 7 INCH
0.0625 W 0.0625 W
AEC-Q200 AEC-Q200
2200 Ω 2200 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
CHIP
8533.21.00.30
20 Weeks, 5 Days
YAGEO
70 °C

Compare AC0402FR-7D2K2L with alternatives

Compare AC0402FR-072K2L with alternatives