AC0402FR-13180KL vs CPW10-1803-FK feature comparison

AC0402FR-13180KL YAGEO Corporation

Buy Now Datasheet

CPW10-1803-FK ASJ Holdings Limited

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP ASJ PTE LTD
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH TR, Punched Paper, 7 Inch
0.0625 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
180000 Ω 180000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare AC0402FR-13180KL with alternatives

Compare CPW10-1803-FK with alternatives