AC0201JR-10100KL
vs
WR02X104JAL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP, LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PAPER, 10 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
100000 Ω
100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Package Shape
RECTANGULAR PACKAGE
Compare AC0201JR-10100KL with alternatives
Compare WR02X104JAL with alternatives