AC0201FR-0734K8L vs WR02X3482FHL feature comparison

AC0201FR-0734K8L YAGEO Corporation

Buy Now Datasheet

WR02X3482FHL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PAPER, 13 INCH
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200
34800 Ω 34800 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
e3

Compare AC0201FR-0734K8L with alternatives

Compare WR02X3482FHL with alternatives