ABSM3A-14.31818MHZ-4-W-T
vs
ABSM3A-14.31818MHZ-B-4-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Total Weight
735
735
Category CO2 Kg
3.96
3.96
CO2
2910.6
2910.6
Compliance Temperature Grade
Commercial Extended: -10C to +60C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
AT-CUT; TR, 13 INCH
AT-CUT; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0025%
0.0025%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
14.31818 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Physical Dimension
L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch)
L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare ABSM3A-14.31818MHZ-4-W-T with alternatives
Compare ABSM3A-14.31818MHZ-B-4-W with alternatives