ABSM33AG-30.000MHZ-10-D-2-W-T
vs
ABSM32AG-30.000MHZ-10-B-2-W-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT; TAPE AND REEL
|
AT-CUT; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0025%
|
0.0025%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L12.5XB4.95XH3.8 (mm)/L0.492XB0.195XH0.15 (inch)
|
L12.5XB4.95XH4.5 (mm)/L0.492XB0.195XH0.177 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABSM33AG-30.000MHZ-10-D-2-W-T with alternatives
Compare ABSM32AG-30.000MHZ-10-B-2-W-T with alternatives