ABSM33A-40.000MHZ-S-B-2-X-FB-T
vs
ABSM33A-40.000MHZ-S-E-2-X-FB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BT-CUT; TR, 13 INCH
|
BT-CUT; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Physical Dimension |
L12.5XB4.95XH3.8 (mm)/L0.492XB0.195XH0.15 (inch)
|
L12.5XB4.95XH3.8 (mm)/L0.492XB0.195XH0.15 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABSM33A-40.000MHZ-S-B-2-X-FB-T with alternatives
Compare ABSM33A-40.000MHZ-S-E-2-X-FB with alternatives